
BU-PMDP-0 | |
|---|---|
DigiKey Part Number | 314-1211-ND |
Manufacturer | |
Manufacturer Product Number | BU-PMDP-0 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Mueller Electric Co | Insulation Non-Mating End Insulated |
Series | Features Set Screw |
Packaging Bag | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP-0 | Pomona Electronics | 4.982 | 501-1071-ND | 4,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,25520 € | 81,38 € |
| 100 | 3,16160 € | 316,16 € |
| 500 | 3,09366 € | 1.546,83 € |
| 1.000 | 3,03416 € | 3.034,16 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


