
BU-P5145 | |
|---|---|
DigiKey Part Number | 314-1405-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5145 |
Description | CONN DBL BANANA PLUG SLDR BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Shorting Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Double, Shorting | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -70°C ~ 170°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 9,31100 € | 93,11 € |
| 25 | 8,93920 € | 223,48 € |
| 100 | 8,67150 € | 867,15 € |
| 500 | 8,49884 € | 4.249,42 € |
| 1.000 | 8,32609 € | 8.326,09 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |









