
BU-P3690-0 | |
|---|---|
DigiKey Part Number | 314-1403-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3690-0 |
Description | CONN BANANA PLUG MINI SLDR 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| 10 | 28,04400 € | 280,44 € |
| 25 | 26,92160 € | 673,04 € |
| 100 | 26,10980 € | 2.610,98 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |


