
BU-P2630 | |
|---|---|
DigiKey Part Number | 314-BU-P2630-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2630 |
Description | TEST LEAD BNC TO GATOR 6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) BNC, Female Socket (Jack) To Alligator Clip, Miniature, Insulated (2) Test Lead 150VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Alligator Clip, Miniature, Insulated (2) | |
Cable Length | 6.0" (152.40mm) | |
Wire Gauge | 18 AWG | |
Cable Type | - | |
Voltage - Rated | 150VAC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 14,97020 € |

