
BU-P1330-2 | |
|---|---|
DigiKey Part Number | 314-1202-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1330-2 |
Description | CONN DBL BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Mueller Electric Co | Insulation Non-Mating End Insulated |
Series | Features Set Screw |
Packaging Bag | Color Red |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,77400 € | 37,74 € |
| 25 | 3,62040 € | 90,51 € |
| 100 | 3,51010 € | 351,01 € |
| 500 | 3,44212 € | 1.721,06 € |
| 1.000 | 3,37412 € | 3.374,12 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |


