
BU-652-0 | |
|---|---|
DigiKey Part Number | 314-1664-ND |
Manufacturer | |
Manufacturer Product Number | BU-652-0 |
Description | GATOR CLIP STEEL INSULATED 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Safety Test Clip Steel 0.270" (6.86mm) 150V, 300V |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 3.230" (82.04mm) |
Type Alligator, Safety | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.270" (6.86mm) | Quantity 1 Piece |
Voltage - Rated 150V, 300V | Ratings CAT II 300V, CAT III 150V, IEC 1010 |
Current Rating (Amps) 20 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| 10 | 13,32600 € | 133,26 € |
| 25 | 12,79080 € | 319,77 € |
| 100 | 12,40850 € | 1.240,85 € |
| 500 | 12,16214 € | 6.081,07 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |


