



BU-63-6 | |
|---|---|
DigiKey Part Number | 314-1510-ND |
Manufacturer | |
Manufacturer Product Number | BU-63-6 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Length 2.283" (58.00mm) |
Type Alligator | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,35120 € | 33,78 € |
| 100 | 1,30880 € | 130,88 € |
| 500 | 1,28334 € | 641,67 € |
| 1.000 | 1,25785 € | 1.257,85 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |






