



BU-60HS-0 | |
|---|---|
DigiKey Part Number | 314-1093-ND |
Manufacturer | |
Manufacturer Product Number | BU-60HS-0 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Tenite Acetate |
Series | Insulation Insulated Sleeve |
Packaging Bulk | Color Black |
Part Status Active | Length 2.283" (58.00mm) |
Type Alligator | Termination Banana, Female Socket (Jack) or Screw |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Ratings AA59466-016 |
Material Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,90080 € | 22,52 € |
| 100 | 0,87540 € | 87,54 € |
| 500 | 0,85840 € | 429,20 € |
| 1.000 | 0,84140 € | 841,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |









