10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60HPR-5

DigiKey Part Number
BU-60HPR-5-ND
Manufacturer
Manufacturer Product Number
BU-60HPR-5
Description
GATOR CLIP STEEL INSUL 10A
Customer Reference
Detailed Description
10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Tenite Acetate
Insulation
Insulated Sleeve
Color
Green
Length
2.283" (58.00mm)
Termination
Tip Plug, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: 1,18000 €
GATOR CLIP STEEL INSUL 10A
In-Stock: 250
Unit Price: 1,18000 €
GATOR CLIP STEEL INSUL 10A
In-Stock: 1
Unit Price: 1,18000 €
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: 0,97248 €
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: 0,97248 €