BU-46M-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU-46M-0
How to put a wire on a Mueller BU-46 series clip

BU-46M-0

DigiKey Part Number
314-1652-ND
Manufacturer
Manufacturer Product Number
BU-46M-0
Description
BATTERY CLIP COPPER INSUL 75A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Battery Terminal Clamp, Miniature
Jaw Opening
1.125" (28.58mm) 1 1/8"
Voltage - Rated
-
Current Rating (Amps)
75 A
Material
Copper
Plating
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated Sleeve
Color
Black
Length
2.880" (73.15mm)
Termination
Crimp or Solder
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,89000 €3,89 €
103,42000 €34,20 €
253,28200 €82,05 €
1003,17840 €317,84 €
5003,11796 €1.558,98 €
1.0003,05751 €3.057,51 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €
Alternate Color
BATTERY CLIP COPPER INSUL 75A
In-Stock: 0
Unit Price: 3,89000 €