


BU-46C-023Z | |
|---|---|
DigiKey Part Number | 314-1651-ND |
Manufacturer | |
Manufacturer Product Number | BU-46C-023Z |
Description | BATT CLIP COPPER NON-INSUL 75A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 75 A Non-Insulated Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 75 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,59100 € | 25,91 € |
| 25 | 2,48760 € | 62,19 € |
| 100 | 2,40970 € | 240,97 € |
| 500 | 2,35790 € | 1.178,95 € |
| 1.000 | 2,31473 € | 2.314,73 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |





