


BU-46A-033Z | |
|---|---|
DigiKey Part Number | 314-1648-ND |
Manufacturer | |
Manufacturer Product Number | BU-46A-033Z |
Description | BATTERY CLIP STEEL NON-INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,15720 € | 28,93 € |
| 100 | 1,12280 € | 112,28 € |
| 500 | 1,09690 € | 548,45 € |
| 1.000 | 1,07099 € | 1.070,99 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



