
BU-4150031036 | |
|---|---|
DigiKey Part Number | 314-BU-4150031036-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150031036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 10 | 12,95600 € | 129,56 € |
| 25 | 12,43720 € | 310,93 € |
| 100 | 12,06600 € | 1.206,60 € |
| 500 | 11,82408 € | 5.912,04 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |


