
BU-4150031012 | |
|---|---|
DigiKey Part Number | 314-BU-4150031012-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150031012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 12,08300 € | 120,83 € |
| 25 | 11,59960 € | 289,99 € |
| 100 | 11,25400 € | 1.125,40 € |
| 500 | 11,02948 € | 5.514,74 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |



