
BU-4150030006 | |
|---|---|
DigiKey Part Number | 314-BU-4150030006-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150030006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 145°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 11,66900 € | 116,69 € |
| 25 | 11,20200 € | 280,05 € |
| 100 | 10,86540 € | 1.086,54 € |
| 500 | 10,64950 € | 5.324,75 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |



