
BU-3261410-9 | |
|---|---|
DigiKey Part Number | 314-1386-ND |
Manufacturer | |
Manufacturer Product Number | BU-3261410-9 |
Description | CONN BANANA PLUG SOLDER WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | White | |
Wire Gauge | 10-12 AWG | |
Contact Finish | - | |
Contact Material | Beryllium Copper, Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,86600 € | 68,66 € |
| 25 | 6,59000 € | 164,75 € |
| 100 | 6,39140 € | 639,14 € |
| 500 | 6,26184 € | 3.130,92 € |
| 1.000 | 6,14093 € | 6.140,93 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |






