
BU-32101-4 | |
|---|---|
DigiKey Part Number | 314-BU-32101-4-ND |
Manufacturer | |
Manufacturer Product Number | BU-32101-4 |
Description | YELLOW INSULATED BANANA JACK TO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

