
BU-3030-A-36-2 | |
|---|---|
DigiKey Part Number | 314-1073-ND |
Manufacturer | |
Manufacturer Product Number | BU-3030-A-36-2 |
Description | TEST LEAD GATOR TO GATOR 36" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 10 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 8,03200 € | 80,32 € |
| 25 | 7,71280 € | 192,82 € |
| 100 | 7,47960 € | 747,96 € |
| 500 | 7,33284 € | 3.666,42 € |
| 1.000 | 7,18598 € | 7.185,98 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |





