



BU-30211A-6 | |
|---|---|
DigiKey Part Number | 314-1628-ND |
Manufacturer | |
Manufacturer Product Number | BU-30211A-6 |
Description | ADAPT SPADE LUG TO BAN JACK BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,21120 € | 55,28 € |
| 100 | 2,14200 € | 214,20 € |
| 500 | 2,09880 € | 1.049,40 € |
| 1.000 | 2,05562 € | 2.055,62 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |











