
BU-2929-M-39-2 | |
|---|---|
DigiKey Part Number | 314-1622-ND |
Manufacturer | |
Manufacturer Product Number | BU-2929-M-39-2 |
Description | TEST LEAD BANANA TO BANANA 39" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Plug, Single | |
Cable Length | 39.0" (990.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 3000V (3kV) | |
Ratings | - | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 14,58800 € | 145,88 € |
| 25 | 14,00040 € | 350,01 € |
| 100 | 13,58600 € | 1.358,60 € |
| 500 | 13,30970 € | 6.654,85 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |







