
BU-2929-M-144-0 | |
|---|---|
DigiKey Part Number | BU-2929-M-144-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-2929-M-144-0 |
Description | TEST LEAD BANANA TO BANANA 144" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 144.0" (3657.60mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Plug, Single | |
Cable Length | 144.0" (3657.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 3000V (3kV) | |
Ratings | - | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| 10 | 35,85200 € | 358,52 € |
| 25 | 34,41880 € | 860,47 € |
| 100 | 33,38220 € | 3.338,22 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |






