
BU-26101-0 | |
|---|---|
DigiKey Part Number | BU-26101-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-26101-0 |
Description | TEST PROD BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 A Standard Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 3.000" (76.20mm) | |
Color | Black | |
Voltage Rating | 1000V | |
Ratings | IEC 1010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 20 A | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 14,45800 € | 144,58 € |
| 25 | 13,87960 € | 346,99 € |
| 100 | 13,46520 € | 1.346,52 € |
| 500 | 13,19738 € | 6.598,69 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |


