
BU-25C-DZZZ | |
|---|---|
DigiKey Part Number | BU-25C-DZZZ-ND |
Manufacturer | |
Manufacturer Product Number | BU-25C-DZZZ |
Description | HD CLIP COPPER NON-INSULATED 75A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 75 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Copper 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 75 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 3.000" (76.20mm) 3" | |
Termination | Screw (Not Included) | |
Quantity | 5000 | |
Ratings | AA59466-009 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,92985 € | 19.649,25 € |
| Unit Price without VAT: | 3,92985 € |
|---|---|
| Unit Price with VAT: | 4,67652 € |








