
BU-2243-D-48-2 | |
|---|---|
DigiKey Part Number | 314-1613-ND |
Manufacturer | |
Manufacturer Product Number | BU-2243-D-48-2 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 8,09300 € | 80,93 € |
| 25 | 7,77320 € | 194,33 € |
| 100 | 7,54010 € | 754,01 € |
| 500 | 7,38466 € | 3.692,33 € |
| 1.000 | 7,23784 € | 7.237,84 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |




