BU-2043x-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU-2043x-0
BU-20433-0
BU-20433-0

BU-20433-0

DigiKey Part Number
314-1376-ND
Manufacturer
Manufacturer Product Number
BU-20433-0
Description
PLUNGER HOOK BLACK BANANA JACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Banana Jack Features Plunger Style, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
-
Features
Plunger Style, Right Angle
Length
7.500" (190.50mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,50000 €16,50 €
1014,51900 €145,19 €
2513,93160 €348,29 €
10013,51690 €1.351,69 €
50013,24920 €6.624,60 €
Manufacturers Standard Package
Unit Price without VAT:16,50000 €
Unit Price with VAT:19,63500 €
Alternate Color
INSULATED PLUNGER HOOK R/A RED
In-Stock: 4
Unit Price: 16,50000 €