
BU-191640066 | |
|---|---|
DigiKey Part Number | 314-BU-191640066-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640066 |
Description | 12-10 HEAT SHRINK NYAX 1/4 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.558" (14.17mm) | |
Length - Overall | 1.450" (36.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Nyax |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,42320 € | 10,58 € |
| 100 | 0,41460 € | 41,46 € |
| 500 | 0,40594 € | 202,97 € |
| 1.000 | 0,39730 € | 397,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




