
BU-17-2 | |
|---|---|
DigiKey Part Number | 314-BU-17-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-17-2 |
Description | 2MM STACKABLE BANANA PLUG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Mueller Electric Co | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Color Red |
Type Banana Plug, Stackable | Wire Gauge 22 AWG |
Gender Male | Body Material Brass, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59638 € | 798,19 € |
| Unit Price without VAT: | 1,59638 € |
|---|---|
| Unit Price with VAT: | 1,89969 € |

