
BU-161-5 | |
|---|---|
DigiKey Part Number | 314-BU-161-5-ND |
Manufacturer | |
Manufacturer Product Number | BU-161-5 |
Description | INSULATED ALLIGATOR CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 A Insulated Alligator, Safety Test Clip Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Safety | |
Jaw Opening | 0.315" (8.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 19 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Green | |
Length | 2.008" (51.00mm) | |
Termination | 4mm Banana | |
Quantity | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,76870 € | 76,87 € |
| 500 | 0,76006 € | 380,03 € |
| 1.000 | 0,74278 € | 742,78 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |





