BU-1420711841
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420711841

DigiKey Part Number
314-BU-1420711841-ND
Manufacturer
Manufacturer Product Number
BU-1420711841
Description
CONN SMA JACK STR 50 OHM EDGE MN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 150°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,52000 €7,52 €
106,62500 €66,25 €
256,35680 €158,92 €
1006,16680 €616,68 €
5006,04594 €3.022,97 €
1.0005,92499 €5.924,99 €
Manufacturers Standard Package
Unit Price without VAT:7,52000 €
Unit Price with VAT:8,94880 €