
BU-119-P | |
|---|---|
DigiKey Part Number | 314-BU-119-P-ND |
Manufacturer | |
Manufacturer Product Number | BU-119-P |
Description | GATOR CLIP STEEL NON-INSUL 400A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400 A Non-Insulated Alligator, Large Test Clip Steel 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Natural |
Type Alligator, Large | Length 7.800" (198.12mm) |
Jaw Opening 1.750" (44.45mm) 1 3/4" | Termination Screw |
Current Rating (Amps) 400 A | Quantity 1 Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

