



BU-117-0 | |
|---|---|
DigiKey Part Number | 314-1454-ND |
Manufacturer | |
Manufacturer Product Number | BU-117-0 |
Description | BATTERY CLIP STEEL INSULATED 60A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60 A Insulated Battery Terminal Clamp Test Clip Steel 0.880" (22.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 0.880" (22.35mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 60 A | |
Material | Steel | |
Plating | Dichromate | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | 4.400" (111.76mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,49440 € | 37,36 € |
| 100 | 1,45100 € | 145,10 € |
| 500 | 1,42510 € | 712,55 € |
| 1.000 | 1,39056 € | 1.390,56 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |






