
BU-116KLJ-2 | |
|---|---|
DigiKey Part Number | 314-BU-116KLJ-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-116KLJ-2 |
Description | KELVIN CLIP STEEL INSULATED 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Insulated Kelvin Test Clip Steel 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 2.000" (50.80mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Steel | |
Plating | - | |
Material - Insulation | Polyethylene (PE) | |
Insulation | Insulated | |
Color | Red | |
Length | 6.300" (160.02mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

