
BU-102W-0 | |
|---|---|
DigiKey Part Number | 314-1594-ND |
Manufacturer | |
Manufacturer Product Number | BU-102W-0 |
Description | BATTERY CLIP COPPER INSUL 400A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400 A Insulated Battery Terminal Clamp Test Clip Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 400 A | |
Material | Copper | |
Plating | Zinc | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Black | |
Length | 6.500" (165.10mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 € | 30,75 € |
| 10 | 27,06000 € | 270,60 € |
| 25 | 25,97160 € | 649,29 € |
| 100 | 25,19410 € | 2.519,41 € |
| Unit Price without VAT: | 30,75000 € |
|---|---|
| Unit Price with VAT: | 36,59250 € |


