



BU-102BK-0 | |
|---|---|
DigiKey Part Number | 314-1361-ND |
Manufacturer | |
Manufacturer Product Number | BU-102BK-0 |
Description | KELVIN CLIP COPPER INSUL 300A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300 A Insulated Kelvin Test Clip Copper 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 1.614" (41.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 300 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Black | |
Length | 6.500" (165.10mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 € | 34,16 € |
| 10 | 30,05700 € | 300,57 € |
| 25 | 28,85640 € | 721,41 € |
| 100 | 27,99260 € | 2.799,26 € |
| Unit Price without VAT: | 34,16000 € |
|---|---|
| Unit Price with VAT: | 40,65040 € |



