
BU-00202-0 | |
|---|---|
DigiKey Part Number | 314-1580-ND |
Manufacturer | |
Manufacturer Product Number | BU-00202-0 |
Description | PLUNGER CLIP BLACK 10A 2.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 2.540" (64.52mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,40300 € | 34,03 € |
| 25 | 3,26480 € | 81,62 € |
| 100 | 3,16980 € | 316,98 € |
| 500 | 3,10934 € | 1.554,67 € |
| 1.000 | 3,04023 € | 3.040,23 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |


