
AI-70315 | |
|---|---|
DigiKey Part Number | 314-AI-70315-ND |
Manufacturer | |
Manufacturer Product Number | AI-70315 |
Description | 26-24 TO 22-18 STEP DOWN NYAXHEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,76870 € | 76,87 € |
| 500 | 0,76006 € | 380,03 € |
| 1.000 | 0,74278 € | 742,78 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



