
AI-70209 | |
|---|---|
DigiKey Part Number | 314-AI-70209-ND |
Manufacturer | |
Manufacturer Product Number | AI-70209 |
Description | 16-14 HEAT SHRINK NYAX FULLYINSU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 14-16 AWG |
Packaging Bag | Insulation Fully Insulated Heat Shrink |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,34000 € | 34,00 € |
| 500 | 0,33146 € | 165,73 € |
| 1.000 | 0,32296 € | 322,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








