


AI-000503E-36 | |
|---|---|
DigiKey Part Number | 314-1444-ND |
Manufacturer | |
Manufacturer Product Number | AI-000503E-36 |
Description | TEST LEAD GATOR TO C CLAMP 36" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Uninsulated To C Clamp Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to C Clamp | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | C Clamp | |
Cable Length | 36.0" (914.40mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,30000 € | 29,30 € |
| 10 | 25,78100 € | 257,81 € |
| 25 | 24,75360 € | 618,84 € |
| 100 | 24,01090 € | 2.401,09 € |
| Unit Price without VAT: | 29,30000 € |
|---|---|
| Unit Price with VAT: | 34,86700 € |

