
AI-000473 | |
|---|---|
DigiKey Part Number | 314-1432-ND |
Manufacturer | |
Manufacturer Product Number | AI-000473 |
Description | TEST LEAD GATOR TO RING TERM 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Alligator Clip, Uninsulated To Ring Terminal Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Ring Terminal | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | Ring Terminal | |
Cable Length | 18.0" (457.20mm) | |
Contents | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,23040 € | 80,76 € |
| 100 | 3,12660 € | 312,66 € |
| 500 | 3,06616 € | 1.533,08 € |
| 1.000 | 3,00568 € | 3.005,68 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


