
150045 | |
|---|---|
DigiKey Part Number | 314-150045-ND |
Manufacturer | |
Manufacturer Product Number | 150045 |
Description | PLUNGER BU-20431-0/BU-20431-2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Features Plunger Style, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Plunger Style, Right Angle | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,53000 € | 33,53 € |
| Unit Price without VAT: | 33,53000 € |
|---|---|
| Unit Price with VAT: | 39,90070 € |

