
110018 | |
|---|---|
DigiKey Part Number | 110018-ND |
Manufacturer | |
Manufacturer Product Number | 110018 |
Description | KIT TEST PROD SAFETY R/A BANANA |
Customer Reference | |
Detailed Description | Test Leads Alligator Clips, Grabbers, Insulators, Test Leads |
Category | Part Status Obsolete |
Manufacturer Mueller Electric Co | Kit Type Test Leads |
Series | Contents Alligator Clips, Grabbers, Insulators, Test Leads |
Packaging Retail Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110004 | Mueller Electric Co | 11 | 314-1051-ND | 29,87000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| BU-62-0 | INSULATOR FOR BU-60,61 SRS BLACK | 1 |
| BU-62-2 | INSULATOR FOR BU-60,61 SRS RED | 1 |
| BU-60TBO | GATOR CLIP STEEL NON-INSUL 10A | 2 |
| BU-4062-M-39-2 | TEST LEAD BANANA TO PROBE 39" | 1 |
| BU-4062-M-39-0 | TEST LEAD BANANA TO PROBE 39" | 1 |


