
110017 | |
|---|---|
DigiKey Part Number | 110017-ND |
Manufacturer | |
Manufacturer Product Number | 110017 |
Description | TEST LEAD BANANA TO PROBE 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Socket (Jack), Single, Right Angle To Test Probe Patch Cord |
Category | 1st Connector Banana Socket (Jack), Single, Right Angle |
Manufacturer Mueller Electric Co | 2nd Connector Test Probe |
Series | Cable Length 48.0" (1219.20mm) |
Packaging Bulk | Type Patch Cord |
Part Status Obsolete | Contents 2 Leads, Black and Red |
Stacking Method Non Stackable | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration Banana to Test Probe | Wire Gauge 18 AWG |

