
110013 | |
|---|---|
DigiKey Part Number | 314-1579-ND |
Manufacturer | |
Manufacturer Product Number | 110013 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 10 | 18,70900 € | 187,09 € |
| 25 | 17,96080 € | 449,02 € |
| 100 | 17,41860 € | 1.741,86 € |
| 500 | 17,07436 € | 8.537,18 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |

