48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110007

DigiKey Part Number
314-1054-ND
Manufacturer
Manufacturer Product Number
110007
Description
TEST LEAD BANANA TO BANANA 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT II 1000V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
20A
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
BU-2141-D-48-2TEST LEAD BANANA TO PROBE 48"1
BU-2141-D-48-0TEST LEAD BANANA TO PROBE 48"1