
110000 | |
|---|---|
DigiKey Part Number | 110000-ND |
Manufacturer | |
Manufacturer Product Number | 110000 |
Description | KIT TEST PROD R/A MINI BANANA |
Customer Reference | |
Detailed Description | Test Leads Alligator Clips, Grabbers, Insulators, Test Leads |
Category | Part Status Obsolete |
Manufacturer Mueller Electric Co | Kit Type Test Leads |
Series | Contents Alligator Clips, Grabbers, Insulators, Test Leads |
Packaging Retail Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110003 | Mueller Electric Co | 16 | 314-1050-ND | 27,95000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| BU-62-0 | INSULATOR FOR BU-60,61 SRS BLACK | 1 |
| BU-62-2 | INSULATOR FOR BU-60,61 SRS RED | 1 |
| BU-60TBO | GATOR CLIP STEEL NON-INSUL 10A | 2 |
| BU-00207-2 | PLUNGER CLIP SAFETY RED 2.23" | 1 |
| BU-00207-0 | PLUNGER CLIP SAFETY BLACK 2.23" | 1 |


