36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

080007

DigiKey Part Number
080007-ND
Manufacturer
Manufacturer Product Number
080007
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC), Nylon
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
300V
Configuration
Banana to Grabber, Hook
Ratings
CAT II 300V
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,53000 €14,53 €
Manufacturers Standard Package
Unit Price without VAT:14,53000 €
Unit Price with VAT:17,29070 €
Kit Contents
Part NumberDescriptionQuantity
BU-1120-A-36-2TEST LEAD BANANA TO GRABBER 36"1