10 MHz OCXO Sine Wave Oscillator 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO5083-033V

DigiKey Part Number
3655-XO5083-033V-ND
Manufacturer
Manufacturer Product Number
XO5083-033V
Description
OCXO 10.000MHz, Operating Temp -
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Sine Wave
Mfr
Voltage - Supply
12V
Series
Frequency Stability
±20ppb
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Current - Supply (Max)
300mA
Base Resonator
Mounting Type
Through Hole
Type
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Frequency
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.