27 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
ppseries-2

PP2GG 27.000000

DigiKey Part Number
3655-PP2GG27.000000-ND
Manufacturer
Manufacturer Product Number
PP2GG 27.000000
Description
3.5MM X 6.0MM X 1.2MM SMT CRYSTA
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.047" (1.20mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.