3.6864 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/U
mp1

MP-1-R 3.686400

DigiKey Part Number
3655-MP-1-R3.686400-ND
Manufacturer
Manufacturer Product Number
MP-1-R 3.686400
Description
HC-49/U CRYSTAL RESONATOR, FUNDA
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.