2.4576 MHz ±30ppm Crystal 18pF 400 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4576 MHz ±30ppm Crystal 18pF 400 Ohms HC-49/U
mp1

MP-1-R 2.457600

DigiKey Part Number
3655-MP-1-R2.457600-ND
Manufacturer
Manufacturer Product Number
MP-1-R 2.457600
Description
HC-49/U CRYSTAL RESONATOR, FUNDA
Customer Reference
Detailed Description
2.4576 MHz ±30ppm Crystal 18pF 400 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
2.4576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
400 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.